You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FSLBOT - 

Development Kit, Freescale Mechatronics Robot

FSLBOT - Development Kit, Freescale Mechatronics Robot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
FSLBOT
Order Code:
1893331
Technical Datasheet:
FSLBOT   Datasheet
See all Technical Docs

Product Overview

The FSLBOT is an easy to use mechatronics development and demonstration platform for NXP's Robot Kit operating with the TWR-MECH Board. This toolset allows for the science of combining mechanics, electronics, and software into an integrated system. Experience what the four degrees of freedom bipedal walking robot can do. The TWR-MECH is programmable in C/C++ using CodeWarrior and an on-board open-source BDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the tower system mechatronics board is supported by the Robot Vision Toolkit and RobotSee (a language as simple as BASIC with the power of C).
  • Metal four degrees of freedom walking biped robot
  • Works with accelerometer, magnetometer and touch
  • Four PWM controlled RC servo motors
  • Expressive face with 12 touch pads, and seven LEDs for user interaction
  • Easily add your own sensors and accessories using I²C, SPI, A/D, or GPIO
  • Programmable in C/C++ using CodeWarrior
  • Supported by Stick OS

Applications

Robotics

Contents

TWR-MECH board with a MCF52259 32bit MCU, 4 PWM controlled RC servos, Leg mechanics and associated hardware, Bipedal 4DOF walking robot assembly instructions, User guide document, Quick Start Guide document.

Product Information


:
NXP

:
MCF52

:
Sensing - Motion, Vibration, Shock

:
-

:
ColdFire

:
ColdFire v2

:
MCF5225x

:
Tower Mechatronics Board with ColdFire MCF52259, 4 PWM Controlled RC Servos

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 21/06/21

Notify me when back in stock

HK$1,761.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,761.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.