You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT33812ECUEVME - 

Reference Design Board, Single Cylinder Engine Control Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT33812ECUEVME
Order Code:
2315632
Technical Datasheet:
KIT33812ECUEVME   Datasheet
See all Technical Docs

Product Overview

The KIT33812ECUEVME is a fully functional single cylinder engine control unit (ECU) reference design kit. This engine control module features the MC33812 small engine integrated circuit and a MC9S12P128 microcontroller device. The MC33812 is an analog power IC intended for motorcycle and other single/dual cylinder small engine control applications. The MC9S12P128 microcontroller provides a cost effective 16bit microcontroller solution and it has 128KB of flash memory with ECC, 6KB of RAM, 4KB of data flash with ECC, 12bit ADC and USB base BDM tool. Additionally, this reference design can be configured for dual cylinder, the application must be able to tolerate simultaneous spark in both cylinders.
  • Designed to operate over the range of 4.9V = VPWR = 18V
  • Microcontroller is coded to perform the complete engine control functionality
  • Microcontroller can be recoded for parameter tables and engine customization
  • ECU software fully supports the reference design hardware
  • Monitors and controls all required inputs and outputs for a single/dual cylinder ECU
  • 4A typical fuel injector driver current limit
  • 4A typical (fuel pump, vehicle battery supply) relay driver current limit
  • 1.5A typical (check engine light) lamp driver current limit
  • ISO-9141 K line transceiver for communicating diagnostic messages
  • The reference design can easily migrate to the S12XS or S12XE microcontroller families

Applications

Automotive, Power Management

Contents

Evaluation Module, Cables, CD-ROM containing documentations, CodeWarrior development studio CD-ROM, USB based BDM tool for flash programming and debugging.

Product Information

:
NXP
:
MC33812 y MC9S12P128
:
Power Management
:
Multiple Switch Detection Interface
:
-
:
-
:
-
:
Assembled and Tested Evaluation Board/Module 33812 & 9S12P128, Misc Cables, CD-ROM, USB Based BDM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/09/19

Contact me when back in stock

HK$2,133.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,133.82