You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT33879AEKEVBE - 

Modular Reference Board, High-Side/Low Side Switch, 16 Bit Serial Input Control using SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT33879AEKEVBE
Order Code:
2315718
Technical Datasheet:
KIT33879AEKEVBE   Datasheet
See all Technical Docs

Product Overview

This EVALUATION KIT supports the MC33879 device, which is an 8-output hardware-configurable, high side/low side switch with 16-bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via microprocessor for PWM applications. The 33879 incorporates SMARTMOS technology, with CMOS logic, bipolar/MOS analog circuitry, and DMOS power MOSFETs. The 33879 controls various inductive, incandescent, or LED loads by directly interfacing with a microcontroller.
  • 16-bit SPI for control and fault reporting, 3.3 V / 5.0 V compatible
  • Outputs are current limited (0.6 A to 1.2 A) to drive incandescent lamps
  • Output voltage clamp, + 45 V (low side) and - 20 V (high side) during inductive switching
  • On/Off control of open load detect current (LED application)
  • Internal reverse battery protection on VPWR
  • Loss of ground or supply will not energize loads or damage IC
  • Short-circuit detect and current limit with automatic retry
  • Independent over-temperature protection
  • Short circuit detect and current limit with automatic retry
  • Independent over temperature protection

Applications

Power Management, LED Lighting

Contents

KIT33879AEKEVBE, CD33879.

Product Information

:
NXP
:
MC33879
:
Power Management
:
High Side / Low Side Switch
:
-
:
-
:
-
:
Evaluation Board MC33879, CD33879, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/09/19

Contact me when back in stock

HK$672.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$672.13