You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT35XS3500EVBE - 

Evaluation Board, Smart Rear Corner Light Switch, Automotive & Industrial Lighting Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KIT35XS3500EVBE
Order Code:
2315638
Technical Datasheet:
KIT35XS3500EVBE   Datasheet
See all Technical Docs

Product Overview

The KIT35XS3500EVBE is an evaluation module for 35XS3500, smart rear corner light switch (penta 35mR). The 35XS3500 is designed for low voltage automotive and industrial lighting applications. Its five low RDS(ON) MOSFETs (five 35mR) can control the high sides of five separate resistive loads (bulbs and LEDs). Programming, control and diagnostics are accomplished using a 16bit SPI interface (3.3V or 5V). Each output has its own pulse width modulation (PWM) control via the SPI. The 35XS3500 has highly sophisticated failure mode handling to provide high availability of the outputs. Its multiphase control and output edge shaping improves electromagnetic compatibility (EMC) behaviour.
  • Penta 35mR high side switches
  • 16bit SPI communication interface with daisy chain capability
  • Current sense output with SPI programmable multiplex switch and board temperature feedback
  • Digital diagnosis feature
  • PWM module with multiphase feature including prescaler
  • LEDs control including accurate current sensing and low duty cycle capability
  • Power net and reverse polarity protection
  • Fail mode functions including auto restart feature
  • External smart power switch control including current recopy
  • Low power mode

Applications

Automotive, Lighting

Contents

Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

Product Information

:
NXP
:
MC35XS3500
:
Power Management
:
Smart Front Corner Light Switch
:
-
:
-
:
-
:
Evaluation Board MC35XS3500
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

HK$1,030.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,030.65