You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KITPROXIMITYEVM - 

Development Kit, Plug-In Touch Sensor Module, Xtrinsic Touch Sensing Software

KITPROXIMITYEVM - Development Kit, Plug-In Touch Sensor Module, Xtrinsic Touch Sensing Software

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
KITPROXIMITYEVM
Order Code:
1692727
Technical Datasheet:
KITPROXIMITYEVM   Datasheet
See all Technical Docs

Product Overview

The KITPROXIMITYEVM is a proximity sensing software evaluation add on kit for MCUs. The Xtrinsic touch sensing software (TSS) transforms NXP 8bit S08, and 32bit ColdFire V1 MCUs into touch sensors, giving designers the flexibility to select from more than 650 NXP MCUs to add cost effective touch sensing functionality to their human machine interface (HMI) designs. The fully featured development kit containing a plug in touch sensor module allowing the evaluation of rotary, touch pad and slider touch sensing technologies, using the touch sensing software, to get your design up and running quickly and easily.
  • Fits a standard header (MCU port)
  • Touch added to one chip solution to reduce the overall system cost and size
  • Enables all 8bit S08 and 32bit ColdFire V1 MCUs as touch sensors
  • Free license software with low cost development tools
  • Enhances reliability by eliminating mechanical wear and tear
  • Reduces time to market and development costs
  • Increases lifetime of products
  • Versatile touchpad designs

Applications

Sensing & Instrumentation

Contents

KITPROXIMITYEVM Daughter board, DVD containing all SW and Documentation required, Set up guide.

Product Information

:
NXP
:
MC9S08, MC9RS08, MCF51Q
:
Sensing - Touch, Proximity
:
Proximity Sensor
:
ColdFire, HCS08, RS08
:
ColdFire v1, HCS08, RS08
:
Flexis - MCF51QE, Flexis - S08JM, RS08LG
:
KITPROXIMITYEVM Daughter Board, DVD Containing all SW and Documentation Required, Set-up Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$314.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$314.73