You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPC51U68JBD48E

ARM MCU, LPC Family LPC51U68 Series Microcontrollers, ARM Cortex-M0+, 32bit, 100 MHz, 256 KB, 96 KB

LPC51U68JBD48E - ARM MCU, LPC Family LPC51U68 Series Microcontrollers, ARM Cortex-M0+, 32bit, 100 MHz, 256 KB, 96 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC51U68JBD48E
Order Code:
2900154
Product Range
LPC Family LPC51U68 Series Microcontrollers
Technical Datasheet:
LPC51U68JBD48E   Datasheet
See all Technical Docs

Product Overview

The LPC51U68 are ARM Cortex-M0+ based microcontrollers for embedded applications. These devices include 96 KB of on-chip SRAM, 256 KB on-chip flash, Full Speed USB device interface, and I2S, three general-purpose timers, one versatile timer with PWM and many other capabilities (SCTimer/PWM), one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), eight flexible serial communication peripherals (each of which can be a USART, SPIs, or I2C interface), and one 12-bit 5.0 Msamples/sec ADC, and a temperature sensor.
  • ARM Cortex-M0+ processor, running at a frequency of up to 100 MHz
  • Single cycle multiplier
  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
  • Non-maskable Interrupt (NMI) with a selection of sources
  • Serial Wire Debug (SWD) with 4 breakpoints and 2 watchpoints

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC51U68 Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
100MHz

:
256KB

:
96KB

:
48Pins

:
LQFP

:
37I/O's

:
I2C, I2S, SPI, USART, USB

:
1.62V

:
3.6V

:
LPC

:
LPC51U68

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

250 In stock Need more?

250 available for 3 - 4 business days delivery

HK$30.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$30.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$26.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$25.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$22.07
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$20.94
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$18.79
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$15.84
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$15.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$14.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange