You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LPC822M101JHI33E

ARM MCU, LPC Family LPC82x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz, 16 KB, 4 KB

LPC822M101JHI33E - ARM MCU, LPC Family LPC82x Series Microcontrollers, ARM Cortex-M0+, 32bit, 30 MHz, 16 KB, 4 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LPC822M101JHI33E
Order Code:
2448377
Product Range
LPC Family LPC82x Series Microcontrollers
Technical Datasheet:
LPC822M101JHI33E   Datasheet
See all Technical Docs

Product Overview

The LPC822M101JHI33E is a 32-bit Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 30MHz. The device incorporates 16kB internal flash, 4kB internal RAM, one multi-rate timer, self-wake-up timer and state-configurable timer with PWM function (SCTimer/PWM), a DMA, 12-channel 12-bit A/D converter with sample rates of up to 1.2Msps, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine and 29 general-purpose I/O pins. This device also features peripherals like three USARTs, four inter-integrated circuit (I2C) and two serial peripheral interface (SPI) modules.
  • ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
  • System tick timer
  • AHB multilayer matrix
  • Serial Wire Debug (SWD) with 4 break points & 2 watch points, JTAG boundary scan (BSDL) supported
  • MTB
  • Boot loader
  • On-chip ROM APIs for ADC, SPI, I2C, USART, power configuration and integer divide
  • Flash In-application programming (IAP) and In-system programming (ISP)
  • High-current source output driver (20mA) on four pins
  • High-current sink driver (20mA) on two true open-drain pins
  • GPIO interrupt generation capability with boolean pattern-matching feature on eight GPIO inputs
  • Switch matrix for flexible configuration of each I/O pin function
  • CRC Engine
  • DMA with 18 channels and 9 trigger inputs
  • Windowed watchdog timer (WWDT)
  • 12MHz Internal RC oscillator trimmed to 1.5 % accuracy
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • Programmable watchdog oscillator with a frequency range of 9.4kHz to 2.3MHz
  • Clock output function with divider that can reflect all internal clock sources
  • Integrated PMU (power management unit)

Applications

Sensing & Instrumentation, Industrial, Consumer Electronics, Motor Drive & Control, Portable Devices, Lighting, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LPC Family LPC82x Series Microcontrollers

:
ARM Cortex-M0+

:
32bit

:
30MHz

:
16KB

:
4KB

:
33Pins

:
HVQFN

:
29I/O's

:
I2C, SPI, USART

:
1.8V

:
3.6V

:
LPC

:
LPC82x

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 1/02/21

Notify me when back in stock

HK$13.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$12.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$11.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.68
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$9.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$7.95
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$6.59
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$6.14
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$5.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange