You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LS1012ARDB-PC - 

Reference Design Board, LS1012 Communications Processor, QorIQ

LS1012ARDB-PC - Reference Design Board, LS1012 Communications Processor, QorIQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LS1012ARDB-PC
Order Code:
2908859
Technical Datasheet:
LS1012ARDB-PC   Datasheet
See all Technical Docs

Product Overview

QorIQ LS1012A reference design board (LS1012A-RDB) is a compact form-factor tool for evaluating LS1012A application solutions. The QorIQ® LS1012A processor delivers enterprise-class performance and security capabilities to consumer and networking applications in a package size normally associated with microcontrollers. Combining a 64bit Arm®v8-based processor with network packet acceleration and QorIQ trust architecture security capabilities, the LS1012A features line-rate networking performance at 1W typical power in a 9.6mm x 9.6mm package. The LS1012A-RDB provides an Arduino shield expansion connector for easy prototyping of additional components such as an NXP NFC reader module.
  • LS1012A-RDB provides Arduino shield expansion connector for prototyping of NFC reader module
  • SDIO Wi-Fi® module is mounted on board to evaluation and development of Wi-Fi connectivity

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
LS1012A
:
Communication & Networking
:
Communication Processor
:
ARM
:
Cortex-A53
:
QorIQ
:
Reference Design Board LS1012A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/03/20

HK$3,633.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,633.72