You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LS1028ARDB-PA - 

Development Board, QorIQ LS1028A Processor, Reference Design, 1.3GHz Dual-Core, Layerscape New

LS1028ARDB-PA - Development Board, QorIQ LS1028A Processor, Reference Design, 1.3GHz Dual-Core, Layerscape

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LS1028ARDB-PA
Order Code:
3003132

Product Overview

The LS1028A reference design board (RDB) is an evaluation and development kit featuring the LS1028A industrial application processor and supports many of the features of the LS1028A SoC. The RoHS-compliant LS1028ARDB is an ideal platform to start on for industrial gateway, HMI, and industrial control designs. The board can be used as a starting place for software development and as a reference for the final hardware design, helping to reduce time-to-market. The board comes in an enclosure, allowing easy deployment for demonstrations and test beds. The LS1028A family is designed for industrial applications that require high reliability and long life in challenging environments, and includes industrial qualification, support for 125° C junction temperature and NXP's commitment to production for a minimum of 15 years.
  • LS1028A SoC with two 32-/64-bit Cortex® v8-A72 CPUs running at up to 1.3 GHz
  • 4 GB DDR4 SDRAM soldered down memory
  • 32-bit DDR4 bus with data rates up to 1600 MT/sec
  • Supports double-bit error detection and single-bit error correction ECC (4-bit check word across 32-bit data)
  • One DisplayPort interface
  • Two MikroBUS sockets
  • Two RS232 interfaces connected to DB9M connectors
  • Two CAN interfaces connected to DB9M connectors
  • Open Industrial Linux SDK with support for Real-Time applications
  • CodeWarrior Development Softwarefor Arm v8 64-bit based Layerscape Series Processors

Product Information

:
NXP
:
LS1028A
:
Communication & Networking
:
Time-Sensitive Networking For Industrial IoT
:
ARM
:
Cortex-A72
:
QorIQ
:
Reference Design Board LS1028A, Enclosure, PSU, 16GB SD Card, Cables And Adapters
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 5/06/19
10 will be available for delivery on 18/07/19

More stock available week commencing 1/07/19

HK$8,064.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$8,064.98