You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LS1043ARDB-PD - 

Reference Design Board, LS1043A Communications Processor, QorIQ

LS1043ARDB-PD - Reference Design Board, LS1043A Communications Processor, QorIQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LS1043ARDB-PD
Order Code:
2908860

Product Overview

QorIQ® LS1043A reference design board. It is designed to exercise most capabilities of the LS1043A device NXP's first quad-core, 64bit Arm® based processor for embedded networking and industrial infrastructure. Features x1 RJ45 connector for Ethernet 10G support, x4 RJ45 connector for QSGMII support UART, one RJ45 to DB9 connector with two UART ports, UART1 is routed to CMSISDAP circuit and supports USB port to access serial port as a console. Basic peripherals and interconnect such as one PCIe slot, one mini-PCIe connector, two super-speed USB 3.0 type A ports and supports x 1 USB 2.0 connection on the mini-PCIe connector.
  • Supports single-ended clock input for generating various device frequencies
  • Supports 2GB DDR4 SDRAM discrete devices
  • 32bit DDR4 bus, supports data rates of up to 1600MT/s
  • 16bit, 128MB NOR flash
  • 512MB SLC NAND flash with ECC support
  • SDHC port connects directly to a full SD/MMC slot
  • 16MB high-speed flash memory (up to 108MHz in the single-transfer rate mode)
  • JTAG/COP for debugging
  • Thermal monitor

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
LS1043A
:
Communication & Networking
:
Communication Processor
:
ARM
:
Cortex-A53
:
QorIQ
:
Reference Design Board LS1043A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/07/19

HK$11,338.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11,338.72