You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LS2088ARDB-PC - 

Reference Design Board, LS2088A Communications Processor, QorIQ, DPPA2

LS2088ARDB-PC - Reference Design Board, LS2088A Communications Processor, QorIQ, DPPA2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
LS2088ARDB-PC
Order Code:
2908861
Technical Datasheet:
LS2088ARDB-PC   Datasheet
See all Technical Docs

Product Overview

QorIQ LS2088A Reference Design Board (RDB). It is a 1U form-factor tool for evaluation and design of value added networking applications such as SDN/OpenFlow™ switching, network-function virtualization (NFV) solutions and enterprise routing. The NXP QorIQ LS2088A processor is designed to enable network intelligence and capitalize on the emerging trends of networking virtualization. The RDB provides a comprehensive platform that enables design and evaluation of the product in all its instantiations with options for configuring an internal 8port, L2 switch and the powerful and autonomous 40Gbit/s advanced packet processor.
  • Pre-loaded with NXP's board support package (BSP) based on standard Linux® kernel
  • Linux kernel support for DPAA2 containers
  • Integrated control of DPAA2 L2 switch objects
  • Support for an open architecture parallel processing packet engine
  • PCI Express®, USB 3.0, SATA , Ethernet interfaces
  • 128MB NOR flash (8bit), 2GB SLC NAND flash

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
LS2088A
:
Communication & Networking
:
Communication Processor
:
ARM
:
Cortex-A72
:
QorIQ
:
Reference Design Board LS2088A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 7/08/19

More stock available week commencing 8/07/19

HK$24,945.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$24,945.11