You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCF5407CAI220 - 

32BIT MCU COLDFIRE V4, 5407CAI220

MCF5407CAI220 - 32BIT MCU COLDFIRE V4, 5407CAI220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCF5407CAI220
Order Code:
1165853
Product Range
Coldfire V4 Family MCF540x Series Microprocessors
Technical Datasheet:
MCF5407CAI220   Datasheet
See all Technical Docs

Product Overview

The ColdFire V4 MCF540X series Integrated ColdFire V4 Microprocessor. Increasing the internal speed of the core allows higher performance and provides system designers with an easy-to-use lower speed system interface. Based on the concept of variable-length RISC technology, the ColdFire family combines the architectural simplicity of conventional 32-bit RISC with a memory-saving, variable-length instruction set. In defining the ColdFire architecture for embedded processing applications, a 68K-code compatible core combines performance advantages of a RISC architecture with the optimum code density of a streamlined, variable-length M68000 instruction set. The MCF5407 is the first standard product to implement the Version 4 ColdFire microprocessor core. The V4 micro architecture implements a number of advanced techniques, including a Harvard memory architecture, branch cache acceleration logic and limited superscalar support (dual-instruction issue).
  • ColdFire V4 core-delivering up to 316 (Dhrystone 2.1) MIPS at 220MHz
  • Harvard memory architecture and branch cache acceleration logic
  • Fully code compatible with V2 and V3 ColdFire cores
  • 16kB instruction-cache and 8kB data-cache
  • 4kB SRAM
  • Multiply-accumulate (MAC) with integer and fractional capabilities
  • Hardware integer divide unit
  • DRAM controller - Glueless interface to SDRAM or ADRAM
  • Two universal asynchronous receiver/transmitter (UARTS), one that supports synchronous operations
  • Four fully programmable direct memory access (DMA) channels
  • Two 16-bit general-purpose timers
  • Parallel I/O interface
  • System integration module (SIM)
  • 32-bit Internal address bus supporting 4GB of linear address space
  • Supervisor/user modes for system protection
  • DRAM controller - Up to 512MB of DRAM and support for two separate memory blocks
  • Two UARTs - Full-duplex operation, programmable clock and processor-interrupt capability
  • Dual 16-bit general-purpose multiple-mode timers
  • 16-bit General-purpose I/O interface
  • System debug support

Applications

Computers & Computer Peripherals

Product Information

:
Coldfire V4 Family MCF540x Series Microprocessors
:
32bit
:
24KB
:
208Pins
:
FQFP
:
3V
:
3.3V
:
-40°C
:
85°C
:
220MHz
:
I2C, UART
:
Coldfire V4
:
MCF540x
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MCF5407CAI220

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$561.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$561.86
 
10+ HK$533.78
 
25+ HK$519.74
 
120+ HK$481.11