You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPC8313E-RDBB - 

Reference Design Board, PowerQUICC™ II Pro Processor, MPC8313E

MPC8313E-RDBB - Reference Design Board, PowerQUICC™ II Pro Processor, MPC8313E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8313E-RDBB
Order Code:
1692097
Technical Datasheet:
MPC8313E-RDBB   Datasheet
See all Technical Docs

Product Overview

The MPC8313E-RDB reference platform is ideal for hardware and software development for cost optimized networking applications. The cost effective MPC8313E communications processor family meets the requirements of several small office/home office (SOHO), printing, IP services and industrial control applications. It leverages NXP's highly integrated MPC8313E processor built on Power Architecture technology and leading edge external components a five port gigabit ethernet switch, USB port, one PCI slot, one MiniPCI slot and one SD card memory slot. The high level of integration in the MPC8313E helps to lower overall system costs, improve performance and simplify board design.
  • NXP MPC8313E running at 333/333 MHz (CPU/DDR2)
  • High speed host/device USB interface
  • Dual 10Mbps/100Mbps/1000Mbps Ethernet controllers
  • SD connector to interface with the SD memory card in SPI mode
  • 32bit PCI interface running at up to 66MHz
  • Dual UART ports
  • LCD connectors by GPIO
  • ATX power supply connector
  • JTAG/COP for debugging

Applications

Industrial, Communications & Networking, Medical

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
MPC83xx
:
Processor
:
Communication Processor
:
Power Architecture
:
PowerQUICC
:
PowerQUICC II PRO
:
Reference Design Board MPC8313E
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Contact me when back in stock

HK$2,565.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,565.71