You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MPC8315E-RDB - 

Reference Design Board, PowerQUICC™ II Pro Processor, MPC8315E

MPC8315E-RDB - Reference Design Board, PowerQUICC™ II Pro Processor, MPC8315E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8315E-RDB
Order Code:
1750497
Technical Datasheet:
MPC8315E-RDB   Datasheet
See all Technical Docs

Product Overview

The MPC8315E-RDB The MPC8315E-RDB reference platform is ideal for hardware and software development of the two drive consumer network attached storage (NAS) and the digital media server. The cost effective MPC8315E communications processor family meets the requirements of several small office/home office (SOHO), triple play converged residential gateway and industrial control applications. It leverages NXP's highly integrated MPC8315E processor, built on Power Architecture technology, and leading edge external components 2 x gigabit Ethernet, 4 x USB, 2 x Serial ATA (SATA), dual Legerity SLIC, PCI Express, mini express connector and an Ethernet connection to broadband power line capability using DS2. The high level of integration in the MPC8315E helps to lower overall system costs, improve performance and simplify board design.
  • NXP MPC8315E running at 400MHz/266MHz (CPU/DDR2)
  • Two gigabit RGMII connections directly to PHY
  • Ethernet connection to broadband power line capability using DS2
  • PCI Express add in connector
  • MiniPCI express for WLAN
  • Dual UART
  • Two standard SATA connectors
  • eSATA will be available through SATA to eSATA connectors
  • 32bit DDR2 with population option for 16bit
  • Extra header (compliant to MPC832x RDB) for Bluetooth/ZigBee future connectivity

Applications

Industrial, Communications & Networking, Medical, Automation & Process Control

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
MPC8315E
:
Processor
:
Communication Processor
:
e300
:
-
:
PowerQUICC II PRO
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

HK$4,865.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,865.83