You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MRF6V2300NBR5

RF FET Transistor, 110 V, 10 MHz, 600 MHz, TO-272

NXP MRF6V2300NBR5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MRF6V2300NBR5
Order Code:
2890605
Product Range
MRF6V2300N Series
Technical Datasheet:
MRF6V2300NBR5   Datasheet
See all Technical Docs

Product Range Selector (MRF6V2300N Series)

See all from this product range

Product Overview

The MRF6V2300NBR5 is a N-channel RF Power FET designed primarily for CW large signal output and driver applications with frequencies up to 600MHz. Devices are unmatched and are suitable for use in scientific applications.
  • Characterized with series equivalent large signal impedance parameters
  • Qualified up to a maximum of 50VDD operation
  • Integrated ESD protection
  • 225°C Capable plastic package

Applications

Industrial, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
110V

:
-

:
-

:
600MHz

:
10MHz

:
TO-272WB

:
4Pins

:
150°C

:
MRF6V2300N Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

HK$1,253.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,253.34