You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13090UL - 

Development Kit, LPC54114 MCU, Audio/Voice Recognition, 128 x 128 OLED, Digital Microphone

OM13090UL - Development Kit, LPC54114 MCU, Audio/Voice Recognition, 128 x 128 OLED, Digital Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13090UL
Order Code:
2841151

Product Overview

The OM13090UL from NXP is a LPC54114 audio and voice recognition kit. The LPC54114 audio and voice recognition kit combines the LPC54114 MCU with an OLED display, digital microphone and audio CODEC in a two board set complemented by a software framework optimized for always-on sensing applications. The hardware consists of an LPCXpresso54114 board and shield board (mic/audio/OLED or MAO shield) developed by NXP for flexibility and ease of use. The kit can be used with a wide range of development tools including the LPCXpresso IDE, Keil uVision and IAR EWARM of NXP.
  • LPC54114 dual-core (M4F and M0+) MCU running at up to 100MHz in LQFP64 package
  • Hi-speed USB based debug probe with CMSIS-DAP and SEGGER J-Link OB protocol options
  • Connectivity for external debug probes
  • Tri-colour LED, micro USB connector for LPC54114 USB device operation
  • Target reset, ISP and interrupt/user buttons
  • On-board 1.8V / 3.3V or external power supply options
  • 8Mb Macronix MX25R SPI flash
  • FTDI UART connector and built-in UART to USB bridge options
  • Built-in MCU power consumption and supply voltage measurement for LPC54114 device
  • UART, I²C and SPI port bridging from LPC54114 target to USB via Link2 device

Contents

LPCXpresso54114 development board, Mic/Audio/OLED (MAO) shield board, USB cable.

Product Information

:
NXP
:
LPC54114 
:
Embedded
:
Audio & Voice Recognition
:
ARM
:
Cortex-M0+, Cortex-M4F
:
-
:
LPCXpresso54114 Development Board, Mic/Audio/OLED (MAO) Shield Board, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$1,015.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,015.47