You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM5578/PN7150BBBM - 

Controller Board, BeagleBone Black Development Boards

OM5578/PN7150BBBM - Controller Board, BeagleBone Black Development Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM5578/PN7150BBBM
Order Code:
2663162
See all Technical Docs

Product Information

:
NXP
:
-
:
-
:
-
:
-
:
BeagleBone Black Development Boards
:
PN7150 NFC Controller Board, Interface Board, NFC Sample Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OM5578/PN7150BBB is a flexible and easy to use PN7150 NFC controller Single Board Computer (SBC) kit with BeagleBone Black interface board. PN7150 is the highest performing plug-and-play solution for NFC. It meets compliance with reader mode, P2P mode and card emulation mode standards and supports NFC forum type 1/2/3/4/5 tags. The board features an integrated high performance RF antenna to insure high interoperability level with NFC devices. It provides high RF output power with up to 4.75V, 180mA, as well as low power modes for portable devices.
  • High performance NFC forum-compliant PN7150B0HN controller with integrated firmware & NCI interface
  • Software drivers enable easy integration into Linux android, Windows IoT and RTOS

Applications

Embedded Design & Development

Contents

PN7150 NFC controller board, BeagleBone Black interface board, NTAG216 NFC sample card.

Related Searches

13 In stock

13 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$320.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$320.25