You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P2041RDB-PC - 

Evaluation Board, Quad Core P2041 & P2040 in networking and Ethernet-centric applications

P2041RDB-PC - Evaluation Board, Quad Core P2041 & P2040 in networking and Ethernet-centric applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
P2041RDB-PC
Order Code:
2450489
Technical Datasheet:
P2041RDB-PC   Datasheet
See all Technical Docs

Product Overview

The P2041RDB-PC is a compact (micro-ATX) highly integrated Reference Design Board features the quad-core P2041 device. With its 1.5GHz P2041 and rich input/output (I/O) mix, the board is designed for evaluating the P2041 and P2040 in networking and Ethernet-centric applications, such as control plane and mixed control plane/data plane in switches and routers, unified threat management, base station network interface and baseband cards, multifunction printers and factory automation. The P2041RDB can help shorten time to market. The board, which exercises most capabilities of the device, can serve as a reference for the customer's hardware development. It can also be used as a debug tool to check behaviors on the board compared to behaviors seen on customer boards. It can be used for software development and performance evaluation prior to the customer's own board being ready.
  • 1.5GHz core processor with 1333MHz DDR3 data rate
  • 4GB unbuffered DDR3 SDRAM SO-DIMM (64-bit bus), 1333MHz data rate
  • Two x4 PCI express slots
  • One internal 2.5" SATA 2.0 drive, 320GB and one extra SATA connector
  • Two high-speed USB controllers and two USB 2.0 type A receptacles
  • Supports five 10/100/1000 ports with no add-in cards (Ethernet)
  • Two DUART DB9 ports, each DB9 supports two UARTs, each up to 115200bps
  • Debug - JTAG/COP and Aurora high-speed connector

Applications

Communications & Networking, Aerospace, Defence, Military, Industrial, Automation & Process Control

Product Information

:
NXP
:
P2041
:
Communication & Networking
:
Communication Processor
:
Power Architecture
:
-
:
QorIQ
:
Dev Board P2041
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

HK$9,845.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$9,845.83