You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCA9671D,118

I/O Expander, 16bit, 1 MHz, I2C, 2.3 V, 5.5 V, SOIC

PCA9671D,118 - I/O Expander, 16bit, 1 MHz, I2C, 2.3 V, 5.5 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9671D,118
Order Code:
2212104
Technical Datasheet:
PCA9671D,118   Datasheet
See all Technical Docs

Product Overview

The PCA9671D is a 16-bit I/O Expander for most microcontroller families via the two-line bidirectional bus (I²C-bus) and is a part of the fast-mode plus (Fm+) family. The PCA9671 is a drop in upgrade for the PCF8575 providing higher I²C-bus speeds (1MHz versus 400kHz) so that the output can support PWM dimming of LEDs, higher I²C-bus drive (30mA versus 3mA) so that many more devices can be on the bus without the need for bus buffers, higher total package sink capacity (400mA versus 100mA) that supports having all 25mA LEDs on at the same time and more device addresses (64 versus 8) to allow many more devices on the bus without address conflicts. The device consists of a 16-bit quasi-bidirectional port and an I²C-bus interface. It has a low current consumption and includes latched outputs with 25mA high current drive capability for directly driving LEDs. The internal power-on reset (POR), hardware reset pin (RESET) or software reset sequence initializes the I/Os as inputs.
  • Low standby current consumption
  • 1MHz I²C-bus interface
  • Compliant with the I²C-bus fast-mode and standard-mode
  • SDA with 30mA sink capability for 4000pF buses
  • 16-bit Remote I/O pins that default to inputs at power-up
  • Latched outputs with 25mA sink capability for directly driving LEDs
  • Readable device ID
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Applications

Medical, Industrial, Automation & Process Control, Sensing & Instrumentation, Test & Measurement, Communications & Networking, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
1MHz

:
I2C

:
2.3V

:
5.5V

:
SOIC

:
24Pins

:
16I/O's

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2212104RL Check stock

No Longer Manufactured

HK$13.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$12.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$11.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$10.71
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$10.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.