You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S08SU16-EVK - 

Evaluation Board, MC9S08SU8/16 MCU, Sensorless BLDC Control, Ultra High Supply Voltage to 18V

S08SU16-EVK - Evaluation Board, MC9S08SU8/16 MCU, Sensorless BLDC Control, Ultra High Supply Voltage to 18V
S08SU16-EVK - Evaluation Board, MC9S08SU8/16 MCU, Sensorless BLDC Control, Ultra High Supply Voltage to 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S08SU16-EVK
Order Code:
2748844

Product Overview

The S08SU-EVK from NXP is a sensorless BLDC control reference design board. This reference design is based on NXP's highly-integrated 8-bit S08 microcontroller MC9S08SU8/16. With its compact design, the BLDC control board can achieve great performance with very low cost. The reference design can be used as an evaluation kit for S08SU MCU, a reference for creating one's own BLDC control-related design, as well as an applicable three-phase sensorless BLDC solution. Sensorless BLDC control under ultra-high supply voltage (up to 18V) is now widely needed in tones of applications such as drone ESC, DC fan etc.
  • Compact PCB design (size 80mm x 37mm)
  • Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
  • 3 x P+ N MOSFET pair
  • Single PWM duty control
  • FreeMASTER debug tool
  • 3x phase comparator for zero-crossing detection
  • Over current/voltage protection (OCP & OVP)
  • I2C, SCI, PWT interface

Applications

Embedded Design & Development, Motor Drive & Control

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
MC9S08SU16
:
Motor Control
:
Sensorless BLDC Motor Control
:
HCS08
:
-
:
-
:
Eval Board MC9S08SU16
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/05/20

HK$300.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$300.63