You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S12VR32EVB - 

Development Board, S12VR32 MCU, Motor Control Relay Applications, LIN Control

S12VR32EVB - Development Board, S12VR32 MCU, Motor Control Relay Applications, LIN Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S12VR32EVB
Order Code:
2900153

Product Overview

S12VR32EVB is a development board for the S12 MagniV® S12VR32 16-bit MCUs for motor control relay based applications. The S12VR32 integrates an S12 CPU, a LIN physical interface, a 5V regulator system to supply the microcontroller and low-side drivers to control the relay. The S12VR32EVB is an ultra-low-cost development platform that includes a relay, a hall sensor interface, an external 16MHz oscillator, a switch button, access to all pins through test points and an on-board open source BDM.
  • MC9S12VR32 32 pins LQFP MCU
  • BDM connector
  • Hall sensor connector

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
MC9S12VR32
:
Industrial and Automotive
:
Motor Control
:
S12
:
-
:
S12 MagniV
:
Evaluation Board S12VR32
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/05/20

HK$732.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$732.91