You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S12ZVMAEVB - 

Development Board, S12ZVM MCUs, DC Motor Control, LIN, PWM, OSBDM Debugger

S12ZVMAEVB - Development Board, S12ZVM MCUs, DC Motor Control, LIN, PWM, OSBDM Debugger
S12ZVMAEVB - Development Board, S12ZVM MCUs, DC Motor Control, LIN, PWM, OSBDM Debugger
S12ZVMAEVB - Development Board, S12ZVM MCUs, DC Motor Control, LIN, PWM, OSBDM Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S12ZVMAEVB
Order Code:
2985279

Product Overview

Development board for the S12 MagniV® S12ZVM 16-bit MCUs targeted for DC motor control applications and simple loads to be controlled via LIN or PWM command. Integrated LIN-PHY, 12V-Vreg and Gate Driver Unit (GDU) allow building extremely compact solutions for DC-motors, solenoids or resistive loads.
  • S912ZVMBA6 in 48 LQFP, 64KB in flash
  • Built-in OSBDM debugger
  • Connector interface for 2-ch half-bridge MOSFET gate driver
  • USB to SCI interface
  • LIN connector
  • Hall-sensor interface and connector
  • Temperature sensor
  • One general purpose potentiometer
  • 4 LEDs
  • 4 push buttons

Product Information

:
NXP
:
S12ZVMA
:
Power Management
:
Motor Control
:
S12Z
:
-
:
S12 MagniV
:
Evaluation Board S12ZVMA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$1,179.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,179.98