You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S12ZVMC12EVBCAN - 

Evaluation Board, Three Phase DC Brushless Motor Control,, Power Management

S12ZVMC12EVBCAN - Evaluation Board, Three Phase DC Brushless Motor Control,, Power Management

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S12ZVMC12EVBCAN
Order Code:
2890015
Technical Datasheet:
S12ZVMC12EVBCAN   Datasheet
See all Technical Docs

Product Overview

The S12ZVMEVB is a development board for the S12 MagniV® S12ZVM 16bit MCUs targeted for 2-phase DC and 3-phase BLDC or PMSM motor control applications. The S12ZVM integrates an MCU with an S12Z core, a 5V voltage regulator, a LIN physical layer and a gate driver unit capable of controlling up to 6 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.
  • Board uses S12ZVMC128 integrating a voltage regulator controller for an external CAN transceiver
  • Built-in OSBDM debugger
  • Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
  • USB-to-SCI interface
  • Hall-sensor interface and connector
  • Resolver interface and connector
  • Shunt resistors for current sensing on up to three phases and common DC link
  • One general purpose potentiometer, two LEDs, two push buttons and one switch

Contents

S12ZVM evaluation board, Quick start guide.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
MC9S12ZVMC128
:
Power Management - Motor Control
:
3 Phase BLDC & PMSM Motor
:
S12
:
-
:
S12 MagniV
:
Evaluation Board S12ZVM, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/05/20

HK$3,989.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,989.12