You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

S9KEAZ128AMLK - 

ARM MCU, ARM Cortex-M0+, 32bit, 48 MHz, 128 KB, 16 KB

S9KEAZ128AMLK - ARM MCU, ARM Cortex-M0+, 32bit, 48 MHz, 128 KB, 16 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S9KEAZ128AMLK
Order Code:
2445397
Product Range
AEC-Q100
Technical Datasheet:
S9KEAZ128AMLK   Datasheet
See all Technical Docs

Product Overview

The S9KEAZ128AMLK is a Kinetis EA ultra-reliable 32-bit Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 16kB internal RAM, one 12-bit SAR A/D converter, MSCAN module (MSCAN) and 71 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and two I2C modules.
  • Single cycle 32-bit x 32-bit multiplier
  • Single cycle I/O access port
  • Supports 32.768kHz crystal or 4MHz to 24MHz crystal or ceramic resonator oscillator
  • Internal clock source (ICS)
  • Internal 1kHz Low-power oscillator (LPO)
  • Power management module (PMC) with three power modes - run, wait, stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)
  • Aliased SRAM bit band region (BIT-BAND)
  • Bit manipulation engine (BME)
  • 80-bit Unique identification (ID) number per chip
  • 2 Analog comparators containing a 6-bit DAC and programmable reference input (ACMP)
  • 6-channel FlexTimer/PWM (FTM)
  • Two 2-channel FlexTimer/PWM (FTM)
  • 2-channel Periodic interrupt timer (PIT)
  • Pulse width timer (PWT)
  • Real-time clock (RTC)

Applications

Automotive, Industrial

Product Information

:
-
:
ARM Cortex-M0+
:
32bit
:
48MHz
:
128KB
:
16KB
:
80Pins
:
LQFP
:
71I/O's
:
CAN, I2C, SPI, UART
:
2.7V
:
5.5V
:
Kinetis EA
:
KEAx
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for S9KEAZ128AMLK

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$37.40   10+ HK$31.30   25+ HK$29.10   50+ HK$28.10   100+ HK$26.90   250+ HK$26.00   500+ HK$24.40   1000+ HK$21.10   More Pricing...

Restricted Item Add

Associated Products

Related Searches

No Longer Stocked

HK$40.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$40.84
 
10+ HK$36.64
 
25+ HK$32.28
 
100+ HK$30.05
 
250+ HK$29.71
 
500+ HK$28.17
 
1000+ HK$23.80
 
2000+ HK$22.95