You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SLN-IOT-GPI - 

Development Kit, Modular Gateway, i.MX6UL SoM, ZigBee 3.0, NFC Tag, IoT

SLN-IOT-GPI - Development Kit, Modular Gateway, i.MX6UL SoM, ZigBee 3.0, NFC Tag, IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
SLN-IOT-GPI
Order Code:
2805096
Technical Datasheet:
SLN-IOT-GPI   Datasheet
See all Technical Docs

Product Overview

SLN-IOT-GPI IoT Gateway Solution is the first complete development platform that brings together the building blocks for secure, production-ready IoT systems including hardware, software, connectivity, security and cloud services. The IoT Gateway Solution includes the NXP Modular IoT Gateway and Modular Edge Node which are tested and verified for ZigBee® and Thread connectivity, as well as secure cloud communications through Wi-Fi, Ethernet and cellular, enabling access to cloud services. Operators of large node networks in smart commercial buildings, smart industrial environments, smart cities, agriculture and oil and gas markets, deploying massive mesh networks can securely commission, control and monitor hundreds of end nodes with the IoT Gateway Solution.
  • Modular IoT Gateway, tested and RF certified for wireless communication protocols including Thread and ZigBee and Wi-Fi
  • NFC based device commissioning
  • Smartphone app reference design for device control via cloud
  • Cloud service reference design and cloud connectivity reference design using MQTT and CoAP
  • Modular Edge Node Platform with Thread and ZigBee support

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NXP
:
KW22D512, KW41Z
:
Wireless Connectivity
:
Internet of Things (IoT)
:
ARM
:
Cortex-A7
:
-
:
Modular IoT Gateway, NFC Tag, Modular Edge Node Platform, JN5179 & KW41Z Module, USB, PWR Adaptor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 In stock

11 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

HK$4,503.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$4,503.49