You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T1024RDB-PC - 

Reference Design Board, QorIQ T1024 and T1014 Multicore Communication Processors

T1024RDB-PC - Reference Design Board, QorIQ T1024 and T1014 Multicore Communication Processors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
T1024RDB-PC
Order Code:
2491192
Technical Datasheet:
T1024RDB-PC   Datasheet
See all Technical Docs

Product Overview

The T1024RDB-PC is a QorIQ T1024 Reference Design Board a high-performance evaluation and development platform supporting the QorIQ T1024 and T1014 communications processors built on Power Architecture® technology. Intended for evaluation of the QorIQ T1 family of communications processors in networking and Ethernet-centric applications, such as mixed control and data plane in fixed routers, switches, Internet access devices, firewall and other packet-filtering applications, plus general-purpose embedded computing. The board can help shorten time to market and serves as a reference for hardware and software development, debugging and performance evaluation prior to production.
  • QorIQ T1024 processor at 1.4GHz dual-core with 1600MT/s DDR3L data rate
  • Multiple SysClk inputs for generating various device frequencies
  • 4GB Unbuffered DDR3L SDRAM UDIMM/RDIMM (64-bit bus), 1600MHz data rate
  • 128MB NOR flash, 16-bit
  • 1GB SLC NAND flash
  • SD connector to Interface
  • One PCIe slot
  • Two Mini-PCIe connectors
  • Dual USB slot, connected to USB PHY
  • One onboard SGMII 10/100/1G Ethernet ports
  • Two onboard RGMII 10/100/1G Ethernet ports
  • Two UART ports at up to 115200bps
  • JTAG/COP for debug
  • Thermal monitor

Applications

Test & Measurement, Industrial

Product Information

:
NXP
:
T1024
:
Communication & Networking
:
Communication Processor
:
Power Architecture
:
-
:
QorIQ
:
Dev Board T1024
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

HK$10,914.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10,914.52