You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T1040D4RDB-PA - 

Development Board, QorIQ T1040 Processor, Communications Reference Design

T1040D4RDB-PA - Development Board, QorIQ T1040 Processor, Communications Reference Design
T1040D4RDB-PA - Development Board, QorIQ T1040 Processor, Communications Reference Design
T1040D4RDB-PA - Development Board, QorIQ T1040 Processor, Communications Reference Design
T1040D4RDB-PA - Development Board, QorIQ T1040 Processor, Communications Reference Design
T1040D4RDB-PA - Development Board, QorIQ T1040 Processor, Communications Reference Design
T1040D4RDB-PA - Development Board, QorIQ T1040 Processor, Communications Reference Design

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
T1040D4RDB-PA
Order Code:
2890630
Technical Datasheet:
T1040D4RDB-PA   Datasheet
See all Technical Docs

Product Overview

QorIQ® communications processor combines up to four 64bit cores. It is built on e5500 Power Architecture® technology with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required for networking and telecommunications. The T1 family is ideally suited for use in mixed control and data plane applications such as fixed routers, switches, internet access devices, firewall and other packet filtering applications as well as general-purpose embedded computing. Its high level of integration offers significant performance benefits and greatly helps to simplify board design.
  • Four e5500 single-threaded cores built on Power Architecture® technology
  • 1x DDR3L/4 to 1600MT/s DDR interface
  • 256KB shared platform cache
  • Eight lanes (5GHz) SerDes
  • Pin compatible package
  • I8-port GbE switch + 4x 1GbE 10/100/1000 Ethernet (with IEEE® 1588v2)
  • Support for legacy protocols TDM, HDLC, UART and ISDN
  • Secure boot, secure debug, tamper detection, volatile key storage QorIQ trust architecture

Product Information

:
NXP
:
T1040
:
Telecommunications
:
Networking
:
Power Architecture
:
e5500
:
QorIQ
:
Reference Design Board T1040
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

HK$14,232.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$14,232.50