You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WCT-5WTXAUTO - 

Reference Design, Wireless Power Charging Coil, Automotive Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
WCT-5WTXAUTO
Order Code:
2442932
Technical Datasheet:
WCT-5WTXAUTO   Datasheet
See all Technical Docs

Product Overview

The WCT-5WTXAUTO is a multi-coil transmitter Reference Platform based on the NXP MWCT1003AVLH transmit controller IC. The controller IC manages and performs all control functions necessary to implement a wireless charging transmitter solution. The board provides high performance wireless charging system while taking the complex operating environment of a vehicle into consideration. The platform uses auto grade components and other vital automotive functions to ensure the system can be seamlessly integrated.
  • Certified as WPC-A13 transmitter type
  • Greater than 60% transfer efficiency
  • Multi-coil to support any Qi-enabled smartphone
  • Low active RUN power
  • On-chip digital demodulation
  • Low system standby power consumption (using NXP proximity sense technology)
  • Robust foreign object detection algorithm
  • Addresses automotive specific issues such as EMC, key FOB and Start/Stop
  • Supports additional features such as NFC, CAN and touch sense

Applications

Test & Measurement, Automotive, Wireless, Industrial

Product Information

:
NXP
:
MWCT1001A, MWCT1003A
:
Wireless Development
:
Wireless Power Charging Coil
:
-
:
-
:
WCT100xA
:
WCT Automotive A13 Board, USB-UART Converting Board, Touch Board, 12V Power Supply & Connector
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

HK$3,166.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$3,166.72