You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC102821004JE - 

SMD Chip Resistor, 1 Mohm, ± 5%, 1.5 W, 2550 [6312 Metric], Thick Film, High Voltage

MC102821004JE - SMD Chip Resistor, 1 Mohm, ± 5%, 1.5 W, 2550 [6312 Metric], Thick Film, High Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MC102821004JE
Order Code:
2611273
Product Range
MacroChip Series
Technical Datasheet:
MC102821004JE   Datasheet
See all Technical Docs

Product Information


:
1Mohm

:
± 5%

:
1.5W

:
2550 [6312 Metric]

:
Thick Film

:
High Voltage

:
MacroChip Series

:
± 50ppm/°C

:
5kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC (Macrochip) series from Ohmite are thick film surface mount precision resistors. These resistors brings precision high voltage capabilities to surface mount applications. Designed with thick film on alumina substrate technology, the resistors can be provided in precision tolerances, high voltage ratings and high resistance values. The planar package design is low profile for easy use with instrumentation, voltage regulators and power supplies. Typical application includes medical instrumentation, power supplies, avionics and light magnification systems.
  • Resistance value range 100 ohm to 5000Mohm
  • Power rating range from 0.75W to 3.25W
  • Voltage rating range from 2KV to 10KV
  • Non inductive design, low voltage coefficient and Pd Ag terminations
  • Tolerance range from 0.5% to 20%
  • Operating temperature range from -55°C to +180°C
  • J-bend terminals for involving shock and vibration
  • Insulation resistance is >10000Mohm or greater dry (MIL-STD-202, method 302, condition A or B)
  • High voltage resistor
Packaging type Cut Tape

540 In stock Need more?

540 available for 3 - 4 business days delivery

HK$36.38

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$36.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$32.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$24.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.