You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC102821004JE - 

SMD Chip Resistor, 2550 [6312 Metric], 1 Mohm, Macrochip MC102 Series, 5 kV, Thick Film, 1.5 W

MC102821004JE - SMD Chip Resistor, 2550 [6312 Metric], 1 Mohm, Macrochip MC102 Series, 5 kV, Thick Film, 1.5 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MC102821004JE
Order Code:
2611273
Product Range
Macrochip MC102 Series
Technical Datasheet:
MC102821004JE   Datasheet
See all Technical Docs

Product Information

:
2550 [6312 Metric]
:
1Mohm
:
Macrochip MC102 Series
:
5kV
:
Thick Film
:
1.5W
:
± 5%
:
± 50ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC (Macrochip) series from Ohmite are thick film surface mount precision resistors. These resistors brings precision high voltage capabilities to surface mount applications. Designed with thick film on alumina substrate technology, the resistors can be provided in precision tolerances, high voltage ratings and high resistance values. The planar package design is low profile for easy use with instrumentation, voltage regulators and power supplies. Typical application includes medical instrumentation, power supplies, avionics and light magnification systems.
  • Resistance value range 100 ohm to 5000Mohm
  • Power rating range from 0.75W to 3.25W
  • Voltage rating range from 2KV to 10KV
  • Non inductive design, low voltage coefficient and Pd Ag terminations
  • Tolerance range from 0.5% to 20%
  • Operating temperature range from -55°C to +180°C
  • J-bend terminals for involving shock and vibration
  • Insulation resistance is >10000Mohm or greater dry (MIL-STD-202, method 302, condition A or B)
  • High voltage resistor

Related Searches

Packaging type Cut Tape

780 In stock

780 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$35.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$35.70
 
10+ HK$31.85
 
25+ HK$29.96
 
50+ HK$27.40
 
100+ HK$23.54
 
250+ HK$20.38