You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PFE5K1R00E

Through Hole Resistor, 1 ohm, 1.1 kW, ± 10%

OHMITE PFE5K1R00E
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
PFE5K1R00E
Order Code:
1462338
Technical Datasheet:
PFE5K1R00E   Datasheet
See all Technical Docs

Alternatives for PFE5K1R00E

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1ohm

:
-

:
1.1kW

:
± 10%

:
-

:
-

:
Wirewound

:
± 500ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PFE series Powr-Rib® Resistor designed in both edge-wound and round wire formats and this rugged resistor can handle 700 to 1000W of power. Specifically the edge-wound design is suitable for very low resistance and high power capacity. When higher resistance with lower power capacity is required use our round wires design. This resistor is constructed of a heavy resistance alloy mounted on ceramic insulators and supported by a metal mounting bracket. Metal parts, except for the resistance element are heavily plated to prevent oxidation at high operating temperatures and to prevent corrosion. The mounting bar is slotted on each end to facilitate installation. The edge-wound unit provides clamp-type terminals, permitting a reliable connection which can be moved along the resistive element to obtain intermediate values.

No Longer Stocked

HK$1,398.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,398.89
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,311.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,224.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,162.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --