You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A0615007 - 

Plastic Enclosure, Instrument, ABS, 51.51 mm, 150.01 mm, 200 mm, IP40

A0615007 - Plastic Enclosure, Instrument, ABS, 51.51 mm, 150.01 mm, 200 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A0615007
Order Code:
5371089
Technical Datasheet:
A0615007   Datasheet
See all Technical Docs

Product Information

:
Instrument
:
ABS
:
51.51mm
:
150.01mm
:
200mm
:
IP40
:
White
:
-
:
2.03"
:
5.91"
:
7.87"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A0615007 is a non-metallic Enclosure made of ABS. The COMTEC 150 F case is in flat construction for table top and wall-mounted applications. Ergonomically operating area sloped by 10°, 0.047-inch recessed for protecting membrane keyboards. It has fixing towers in bottom and top part and big area for interfaces at the top parts rear. It makes desktop units easy to operate and applications on the wall - then rotated by 180° - can be optimally mounted for the user. The new Softline design gives the cases a high-quality appearance for housing equipment that needs to look good. It is suitable for use in systems for data collection on the job and machines, communications equipment access and security controls, data systems engineering and medical and laboratory technologies.
  • REACH compliant
  • UL94-HB Flammability rating
  • Ergonomic design and a real asset when operating and reading
  • Large area for interfaces at the top, ideal for D-sub-plug connectors and round connectors
  • Battery compartment can be fitted in the bottom parts
  • Flat or raised bottom part for large-volume components
  • Easy assembly construction by two self-tapping screws only
  • Self-adhesive case feet ensure reliable desktop positioning
  • Wall suspension elements for rational wall mounting

Applications

Computers & Computer Peripherals, Medical, Automation & Process Control, Communications & Networking, Security, Industrial

Contents

Top part, Bottom part and Assembly kit.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

HK$318.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$318.17
 
5+ HK$282.74
 
10+ HK$270.69
 
25+ HK$254.42