You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A8040160 - 

Plastic Enclosure, Potting Box, Thermoplastic, 16.1 mm, 13.79 mm, 40.49 mm

A8040160 - Plastic Enclosure, Potting Box, Thermoplastic, 16.1 mm, 13.79 mm, 40.49 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A8040160
Order Code:
818628
Technical Datasheet:
A8040160   Datasheet
See all Technical Docs

Product Information

:
Potting Box
:
Thermoplastic
:
16.1mm
:
13.79mm
:
40.49mm
:
-
:
Black
:
-
:
0.63"
:
0.54"
:
1.59"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A8040160 is a non-metallic Enclosure made of duroplastic resistant to deformation and extreme temperatures. The potting electronic assembly is pre-assembled case and less complicated than casting liquid resin-hardener compounds in metal moulds. The potted box assembly is protected from shock and temperature, humidity and chemical influences.
  • REACH compliant
  • UL94V-0 Flammability rating
  • Production-limited surface quality
  • Box for encapsulating electronic assemblies
  • Especially resistant to deformation, extreme temperatures, not resistant to fracture

Applications

Industrial

Alternatives for A8040160

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

10+ HK$2.98   25+ HK$2.55   50+ HK$2.40   100+ HK$2.21   250+ HK$2.05   More Pricing...

Restricted Item Add

Related Searches

30 In stock

30 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 10/08/19

More stock available week commencing 26/08/19

HK$21.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$21.04
 
10+ HK$18.76
 
50+ HK$17.35
 
100+ HK$16.14