You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A9060019 - 

Plastic Enclosure, Handheld, ABS, 36.5 mm, 80 mm, 145 mm, IP40

A9060019 - Plastic Enclosure, Handheld, ABS, 36.5 mm, 80 mm, 145 mm, IP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A9060019
Order Code:
224339
Technical Datasheet:
A9060019   Datasheet
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
36.5mm
:
80mm
:
145mm
:
IP40
:
Black
:
-
:
1.44"
:
3.15"
:
5.71"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A9060019 is a non-metallic Hand-held Enclosure made of ABS suitable for used in measuring instruments with recessed area for imprinting logo. The device has battery compartment accessible from the outside for 9V flat battery or 1.5V baby cell with contacts for soldering.
  • REACH compliant
  • UL94-HB Flammability rating
  • Cut-out section for LCD or analogical modules
  • Raised front area to accommodate plugs

Applications

Industrial

Contents

Top and base part, Battery compartment lid and Assembly kit.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

HK$149.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$149.62