You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B3218101 - 

Plastic Enclosure, Wall Mount, ASA, Polycarbonate, 48.5 mm, 180 mm, 180 mm, IP65

B3218101 - Plastic Enclosure, Wall Mount, ASA, Polycarbonate, 48.5 mm, 180 mm, 180 mm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B3218101
Order Code:
2408481
Product Range
OKW - Net Box Series
Technical Datasheet:
B3218101   Datasheet
See all Technical Docs

Product Information

:
Wall Mount
:
ASA, Polycarbonate
:
48.5mm
:
180mm
:
180mm
:
IP65
:
Grey, Lava
:
-
:
1.909"
:
7.087"
:
7.087"
:
OKW - Net Box Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A Net-Box wall mounted enclosure ideal for control units, such as network nodes, medical devices and access control terminals.
  • ABS and polycarbonate construction
  • Inset panel on the underside for discreet mounting for connections
  • Connectors and cables are hidden under the front lid
  • Three part assembly: bottom part, front cover & lid
  • Screw pillars in bottom part to mounting PCBs
  • Three point wall mounting system
  • Can also be used as a desktop unit
  • Includes anti-tamper Torx T10 assembly screws
  • IP65 rated using sealing kit (sold separately)

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$373.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$373.45
 
5+ HK$331.87
 
10+ HK$317.72
 
25+ HK$298.62
 
50+ HK$287.12
 
100+ HK$261.89