You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G5LE-1-E DC5
POWER RELAY, SPDT, 16A, 250VAC, TH
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G5LE-1-E DC5
- Order Code:
- 2691186
- Technical Datasheet:
- G5LE-1-E DC5 Datasheet
Product Range Selector (G5LE-E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 5VDC
- :
- 16A
- :
- G5LE-E Series
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- -
- :
- -
- :
- 62.5ohm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$19.22 | |
10+ | HK$19.08 | |
50+ | HK$15.35 | |
100+ | HK$13.46 | |
250+ | HK$12.78 |
Pricing is unavailable. Please contact customer services.