You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G5NB-1A-HA DC24
POWER RELAY, SPST-NO, 24VDC, 3A, THT
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G5NB-1A-HA DC24
- Order Code:
- 3289797
Product Range Selector (G5NB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 3A
- :
- G5NB Series
- :
- Through Hole
- :
- Non Latching
- :
- 125V
- :
- PC Pin
- :
- 30V
- :
- Silver Alloy
- :
- 2.88kohm
Technical Docs (0)
493 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$15.89 | |
10+ | HK$14.89 | |
25+ | HK$13.23 | |
50+ | HK$12.57 | |
100+ | HK$11.91 | |
250+ | HK$10.59 |
Pricing is unavailable. Please contact customer services.