You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G5RL-1-E-HR DC24
POWER RELAY, SPDT, 24VDC, 16A, THT
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G5RL-1-E-HR DC24
- Order Code:
- 2982879
- Technical Datasheet:
- G5RL-1-E-HR DC24 Datasheet
Product Range Selector (G5RL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VDC
- :
- 16A
- :
- G5RL Series
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- 24V
- :
- Silver Alloy
- :
- 1.44kohm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$36.86 | |
25+ | HK$36.70 | |
100+ | HK$33.65 | |
250+ | HK$31.97 | |
500+ | HK$30.22 |
Pricing is unavailable. Please contact customer services.