You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G5RL-1A-E-TV8 DC48 BY OMZ
POWER RELAY, SPST-NO, 16A, 250VAC, TH
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G5RL-1A-E-TV8 DC48 BY OMZ
- Order Code:
- 2694025
- Technical Datasheet:
- G5RL-1A-E-TV8 DC48 BY OMZ Datasheet
Product Range Selector (G5RL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 48VDC
- :
- 16A
- :
- G5RL Series
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- 24V
- :
- Silver Alloy
- :
- 5.358kohm
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$34.32 | |
1000+ | HK$32.73 |
Pricing is unavailable. Please contact customer services.