You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G6K-2F-RF-S-TR03 DC12
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6K-2F-RF-S-TR03 DC12
- Order Code:
- 2921814
- Technical Datasheet:
- G6K-2F-RF-S-TR03 DC12 Datasheet
Product Range Selector (G6K Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- DPDT
- :
- 1A
- :
- G6K Series
- :
- SMD
- :
- Non Latching
- :
- Solder
- :
- -
- :
- 30V
- :
- -
- :
- 1.315kohm
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 12/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$116.22 | |
5+ | HK$113.45 | |
10+ | HK$108.96 | |
25+ | HK$103.86 | |
50+ | HK$99.77 | |
100+ | HK$96.14 |
Pricing is unavailable. Please contact customer services.