You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G6K-2F-RF-T-TR03 DC5
RELAY, DPDT, 30VDC, 1A
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6K-2F-RF-T-TR03 DC5
- Order Code:
- 2852133
- Technical Datasheet:
- G6K-2F-RF-T-TR03 DC5 Datasheet
Product Range Selector (G6K-RF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 5VDC
- :
- 1A
- :
- G6K-RF Series
- :
- SMD
- :
- Non Latching
- :
- -
- :
- Solder
- :
- 30VDC
- :
- Silver
- :
- 237ohm
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)