You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G6K-2P-YDC12 BY OMR
RELAY, SIGNAL, DPDT, 30VDC, 1A
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6K-2P-YDC12 BY OMR
- Order Code:
- 3937276
- Technical Datasheet:
- G6K-2P-YDC12 BY OMR Datasheet
Product Range Selector (G6K Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- DPDT
- :
- 1A
- :
- G6K Series
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- -
- :
- 30V
- :
- Silver Gold
- :
- 1.315kohm
Technical Docs (2)
3 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$34.06 | |
10+ | HK$31.96 | |
25+ | HK$28.41 | |
50+ | HK$26.99 | |
100+ | HK$25.57 | |
250+ | HK$22.73 |
Pricing is unavailable. Please contact customer services.