You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G6RL-1A-ASI-DC12
POWER RELAY SPST-NO 12VDC, 10A, PC BOARD
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6RL-1A-ASI-DC12
- Order Code:
- 1699620
Product Range Selector (G6RL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 10A
- :
- G6RL Series
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Indium
- :
- 654ohm
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$37.44 | |
10+ | HK$35.11 | |
25+ | HK$31.21 | |
50+ | HK$29.65 | |
100+ | HK$28.09 | |
250+ | HK$24.97 |
Pricing is unavailable. Please contact customer services.