You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G6Z-1PA-5DC

General Purpose Relay, G6Z Series, High Frequency, Non Latching, SPDT, 5 VDC, 10 mA

G6Z-1PA-5DC - General Purpose Relay, G6Z Series, High Frequency, Non Latching, SPDT, 5 VDC, 10 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G6Z-1PA-5DC
Order Code:
1257548
Technical Datasheet:
G6Z-1PA-5DC   Datasheet
See all Technical Docs

Product Information


:
SPDT

:
5VDC

:
10mA

:
G6Z Series

:
Through Hole

:
Non Latching

:
30VAC

:
Solder

:
30VDC

:
Silver

:
125ohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G6Z series surface-mounting Miniature High-frequency Relay with 2.6GHz band SPDT contacts. It has superior high-frequency characteristics such as an isolation of 30dB minimum, insertion loss of 0.5dB maximum and VSWR of 1.5 maximum at 2.6GHz. It includes models with an E-shape terminal structure (same as existing models) and models with a Y-shape terminal structure, allowing greater freedom with PCB design. The surface-mounting terminals and superior high frequency characteristics combined using semi tri-plate strip transmission lines.
  • Models with 75R and 50R impedance are available

Applications

Industrial

No Longer Manufactured

HK$38.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$38.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$36.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.