You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G3S201PLPDUS24DC

Solid State Relay, G3S Series, SPST-NO, 1.2 A, 28.8 VDC, PCB, Through Hole, Non Zero Crossing

G3S201PLPDUS24DC - Solid State Relay, G3S Series, SPST-NO, 1.2 A, 28.8 VDC, PCB, Through Hole, Non Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G3S201PLPDUS24DC
Order Code:
2213768
Product Range
G3S Series
Technical Datasheet:
G3S201PLPDUS24DC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
1.2A

:
28.8VDC

:
PCB

:
Through Hole

:
Non Zero Crossing

:
19.2VDC

:
100VAC

:
240VAC

:
G3S Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The G3S series ultras-small Solid State Relay available in both AC/DC load versions available. The terminals compatible with G6B electromagnetic relays mix with G6Bs as the application requires. It has close side-by-side mounting possible, in addition heat-sink dedicated to this mounting style also available. It has high isolation of 2500VAC between input and output freeing inputs from noise surge generated in the load.
  • Built-in varistor effectively absorbs external surges

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 11/01/21

Notify me when back in stock

HK$196.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$196.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$189.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$178.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$168.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.