You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G5Q-1A-EL-HA-VH DC12

Power Relay, Miniature, SPST-NO, 12 V, 10 A, G5Q-EL Series, Through Hole

G5Q-1A-EL-HA-VH DC12 - Power Relay, Miniature, SPST-NO, 12 V, 10 A, G5Q-EL Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G5Q-1A-EL-HA-VH DC12
Order Code:
2831780
Product Range
G5Q-EL Series
See all Technical Docs

Product Information


:
SPST-NO

:
12V

:
10A

:
G5Q-EL Series

:
Through Hole

:
-

:
277V

:
Solder

:
-

:
Silver Alloy

:
360ohm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G5Q-EL is rated for 100k ops at 250VAC, 10A, four times the endurance of the standard G5Q relay under the same conditions. The EL type is offered in two versions addressing resistive/capacitive an inductive load applications. The G5Q-EL is aimed at resistive or capacitive loads with AgNi contacts. Conforms to the glow wire test (IEC/EN 60335-1). They are rated for use between -40 C° and +85 C°. Coil power consumption for the new relays is an economical 400mW.
  • Exceptional endurance and performance
  • Long life
  • High inrush resistance
  • Best cost performance
  • Confirms to Glow wire

No Longer Stocked

HK$13.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$12.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$10.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$10.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$9.74
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$8.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.