You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G6M1A24DC

General Purpose Relay, G6M Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A

G6M1A24DC - General Purpose Relay, G6M Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G6M1A24DC
Order Code:
2213845
Product Range
G6M Series
Technical Datasheet:
G6M1A24DC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
24VDC

:
5A

:
G6M Series

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
24VDC

:
-

:
4.8kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The G6M1A24DC is a PCB Power Relay with SPST-NO AgNi contact. This G6M-series power relay features reduced mounting area ideal for high-density mounting, through hole mounting, solder Relay terminal with non-latching coil. It is used for slim, miniature capable of relaying programmable controller and temperature controller outputs.
  • 1000MR Insulation resistance
  • 3000VAC Dielectric strength between coil and contacts
  • 10ms Operate time
  • -40 to 85°C Ambient temperature range
  • 5 to 85% Humidity

Applications

Industrial

No Longer Manufactured

HK$20.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$20.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$19.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$17.88
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$17.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$16.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.