You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

G9SXBC202RTDC24.1

Safety Relay, 24 VDC, G9SX-SM Series, DIN Rail, 1 A, Screw

G9SXBC202RTDC24.1 - Safety Relay, 24 VDC, G9SX-SM Series, DIN Rail, 1 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G9SXBC202RTDC24.1
Order Code:
8721521
Product Range
G9SX-SM Series
See all Technical Docs

Product Information


:
24VDC

:
-

:
G9SX-SM Series

:
DIN Rail

:
1A

:
Screw

:
-

:
-

:
-

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G9SX-SM series sensor-less monitoring Standstill Monitoring Unit for machines with long inertia. The standstill is monitored by the motors back electromotive force (BEMF) signal. It features a standard configuration and allowing immediate use without sensitivity adjustment.
  • User configuration also available for fine-tuning of sensitivity
  • Detailed LED indications enable easy fault diagnosis

Applications

Industrial, Motor Drive & Control, Signal Processing, Sensing & Instrumentation

Warnings

Serious injury may possibly occur due to breakdown of safety outputs. Do not connect loads beyond the rated value to the safety outputs.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 24/08/20

Notify me when back in stock

HK$2,010.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,010.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,954.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,888.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,829.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.