You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

74LCX245WM

Transceiver, 74LCX245, 2 V to 6 V, SOIC-20

74LCX245WM - Transceiver, 74LCX245, 2 V to 6 V, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74LCX245WM
Order Code:
1013782
Technical Datasheet:
74LCX245WM   Datasheet
See all Technical Docs

Product Overview

The 74LCX245WM is a low voltage non-inverting Bidirectional Transceiver with 3-state outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5 and 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state. The LCX245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
  • Power down high impedance inputs and outputs
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • 5V Tolerant inputs and outputs
  • 7ns Propagation delay (tpd), 10µA ICCQ maximum
  • ±24mA Output drive
  • Supports live insertion/withdrawal

Applications

Industrial, Signal Processing

Product Information


:
Transceiver, Non Inverting

:
74LCX245

:
SOIC

:
20Pins

:
2V

:
6V

:
74LCX

:
74245

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 74LCX245WM

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ HK$2.14  

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$6.61   10+ HK$5.51   100+ HK$4.17   500+ HK$3.55   More Pricing...

Restricted Item Add
     

Each

1+ HK$6.61   10+ HK$5.46   100+ HK$4.13   500+ HK$3.51   1000+ HK$2.82   2500+ HK$2.55   5000+ HK$2.46   10000+ HK$2.29   More Pricing...

Restricted Item Add
     

Each

1+ HK$5.31   10+ HK$4.71   100+ HK$3.61   500+ HK$2.85   1000+ HK$2.28   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ HK$5.27   10+ HK$4.36   100+ HK$2.82   1000+ HK$2.26   2500+ HK$1.90   10000+ HK$1.83   25000+ HK$1.80   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

151 In stock Need more?

151 available for 3 - 4 business days delivery

HK$7.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$7.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$6.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$3.94
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$3.15
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ HK$2.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.