You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FDS4435A
Power MOSFET, P Channel, 30 V, 9 A, 0.017 ohm, SOIC, Surface Mount
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- FDS4435A
- Order Code:
- 1653650
- Technical Datasheet:
- FDS4435A Datasheet
Product Overview
- High performance Trench technology for extremely low RDS (ON)
- High power and current handing capability
- 21nC Typical low gate charge
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 30V
- :
- 9A
- :
- 0.017ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 1.7V
- :
- 2.5W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$7.19 | |
10+ | HK$6.04 | |
100+ | HK$4.69 | |
1000+ | HK$3.91 |
Pricing is unavailable. Please contact customer services.